Sign in to ask questions about the Panasonic ERD-S2TJ750V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ750V technical specifications.
| Package/Case | Axial |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ750V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
