Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
Panasonic ERD25VJ203T technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 20000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.