Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Panasonic ERDS2TJ273T technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Series | ERDS2T |
| Resistance | 27000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.10.00.65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ERDS2TJ273T to view detailed technical specifications.
No datasheet is available for this part.