Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, -250,250ppm/Cel,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 48 |
| Tolerance | 5 |
| Package Width | 9.5 |
| Package Height | 9.5 |
| Series | ERF-Z |
| Resistance | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |