
The ERG-1SJ100A is a 600V rated axial lead free through hole fixed resistor from Panasonic. It features a resistance of 10R with a tolerance of 5%. The resistor has a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It is available in a package quantity of 5000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Panasonic ERG-1SJ100A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 600V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.