The ERG-1SJ112 is a through-hole fixed resistor from Panasonic with a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It has a resistance of 1.1kΩ and a DC rated voltage of 350V. The resistor is packaged in axial form and is available in quantities of 100 in bulk packaging. The ERG-1SJ112 is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |