The ERG-1SJ242 is a 350V rated axial through-hole fixed resistor from Panasonic. It features a cylindrical construction with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 1W and is RoHS compliant. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.354inch |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |