The ERG-1SJ513 is a 350V 51kR 5% axial through-hole resistor from Panasonic. It has a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 1W and is available in bulk packaging with 100 pieces per package. It is RoHS compliant and features an axial termination.
Checking distributor stock and pricing after the page loads.
Panasonic ERG-1SJ513 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |