100k Ohm, 2W axial metal film resistor with 5% tolerance. Features a cylindrical construction, 4mm diameter, and 12mm length with 0.8mm diameter leads for through-hole mounting. Operates across a wide temperature range of -55°C to 200°C and boasts a 350V DC rated voltage. This RoHS compliant component is designed for reliable performance in demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERG |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
