
The ERG-2SJ112A is a through-hole fixed resistor from Panasonic with a voltage rating of 700V and a DC rated voltage of 350V. It has a resistance of 1.1kR and is available in a 4mm diameter axial package with a 0.8mm lead diameter. The resistor is rated for a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is packaged in tape and reel quantities of 3000. The ERG-2SJ112A is a through-hole component with a radial termination.
Panasonic ERG-2SJ112A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| Series | ERG |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| Weight | 0.023281oz |
| RoHS | Compliant |
No datasheet is available for this part.