
The ERG Series 350V 11kR 5% Axial Through-Hole Resistor is a fixed resistor from Panasonic with a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is available in a bulk packaging option with 100 pieces per package. The resistor is RoHS compliant and features a 5% tolerance. It is designed for through-hole mounting and has a resistance of 11kΩ.
Sign in to ask questions about the Panasonic ERG-2SJ113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ113 technical specifications.
| Package/Case | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 11kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.