
The ERG-2SJ162 is a 350V axial through-hole fixed resistor from Panasonic. It features a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 2W and is RoHS compliant. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
