
This through-hole fixed resistor features a 700V voltage rating and 5% tolerance. It has a cylindrical construction with a conformal package and tin contact plating. The resistor measures 4mm in diameter and 12mm in length, with 0.8mm lead diameter. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is lead-free and has a maximum power dissipation of 2W.
Panasonic ERG-2SJ181A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.