The ERG-2SJ182 is a through-hole fixed resistor from Panasonic with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It features a 4mm diameter and a 0.472inch length, with a maximum power dissipation of 2W. The resistor has a resistance of 1.8kΩ and is RoHS compliant, packaged in bulk quantities of 100.
Sign in to ask questions about the Panasonic ERG-2SJ182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ182 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Length | 0.472inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
