
The ERG-2SJ183 is a 350V through-hole fixed resistor from Panasonic with a resistance of 18kR and a tolerance of 5%. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 235°C. The resistor is packaged in bulk quantities of 100 and features a lead-free construction.
Sign in to ask questions about the Panasonic ERG-2SJ183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ183 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
