
The ERG Series resistor is a fixed resistor with a DC rated voltage of 350V and a tolerance of 5%. It is constructed in a cylindrical form factor and has a maximum power dissipation of 2W. The resistor is available in a bulk packaging with 100 units per package and is lead-free. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Panasonic ERG-2SJ200 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
