
This 700V axial resistor features a 2kR resistance value with a 5% tolerance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is constructed with a cylindrical shape and has a conformal coating. It is lead-free and has a tin contact plating. The resistor is available in a tape and reel packaging with 3000 units per package.
Panasonic ERG-2SJ202A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.