The ERG Series 350V 5% 2W Axial Through-Hole Resistor from Panasonic is a fixed resistor with a maximum operating temperature of 235°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2W and is packaged in a bulk format. The resistor features a resistance of 220R and is RoHS compliant. It is part of the ERG series and is available in a through-hole package with an axial termination.
Sign in to ask questions about the Panasonic ERG-2SJ221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ221 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
