The ERG-2SJ221A is a 700V 5% 2W axial lead fixed resistor from Panasonic. It features a cylindrical construction with a conformal package and tin contact plating. The resistor has a diameter of 4mm and a lead diameter of 0.8mm, with a length of 12mm. It operates over a temperature range of -55°C to 200°C and is available in quantities of 3000 per reel. The ERG series resistor is suitable for through-hole mounting and is lead-free.
Sign in to ask questions about the Panasonic ERG-2SJ221A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ221A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| Weight | 0.023281oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ221A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
