
The ERG-2SJ240A is a through-hole resistor with a cylindrical construction and tin contact plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor has a resistance of 24R and a tolerance of 5%. It is available in a conformal package with a diameter of 4mm and a length of 12mm, suitable for axial termination. The ERG-2SJ240A is rated for a maximum power dissipation of 2W and a DC rated voltage of 350V, with a voltage rating of 700V.
Sign in to ask questions about the Panasonic ERG-2SJ240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ240A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
