
The ERG-2SJ362A is a 700V through-hole resistor with a tolerance of 5% and a maximum power dissipation of 2W. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration with a diameter of 4mm and a lead diameter of 0.8mm. It is available in quantities of 3000 and is packaged on a tape and reel. The ERG-2SJ362A is not radiation hardened and has a resistance of 3.6kΩ.
Panasonic ERG-2SJ362A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.6kR |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ362A to view detailed technical specifications.
No datasheet is available for this part.
