
The ERG-2SJ363A is a 700V through-hole fixed resistor from Panasonic with a resistance of 36kR. It has a tolerance of 5% and is available in a package quantity of 3000 units per reel. The resistor is designed to operate over a temperature range of -55°C to 235°C and has a maximum power dissipation of 2W. It features a diameter of 4mm and a lead diameter of 0.8mm, making it suitable for through-hole mounting.
Sign in to ask questions about the Panasonic ERG-2SJ363A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ363A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 36kR |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ363A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
