Res Metal Oxide 390 Ohm 5% 2W ±350ppm/C Conformal Coated RDL Ammo Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| RoHS | Compliant |
