
Through-hole axial metal film resistor with 470 Ohm resistance and 5% tolerance. Features 2W maximum power dissipation and a 350V voltage rating. Operates across a temperature range of -55°C to 70°C. Cylindrical construction with 4mm diameter and 0.8mm lead diameter. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ERG-2SJ471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ471 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERG |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
