
The ERG-2SJ511A is a through-hole fixed resistor with a voltage rating of 700V and a tolerance of 5%. It has a maximum power dissipation of 2W and can operate between -55°C and 200°C. The resistor is constructed with a cylindrical body and has a tin-plated contact. It is available in a conformal package with a diameter of 4mm and a length of 12mm.
Panasonic ERG-2SJ511A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 510R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.