
This Panasonic ERG-2SJ513A resistor features a cylindrical construction with a conformal package and tin contact plating. It has a diameter of 4mm and a lead diameter of 0.8mm, with a length of 12mm. The resistor is rated for a maximum power dissipation of 2W and has a voltage rating of 700V, with a DC rated voltage of 350V. It operates within a temperature range of -55°C to 200°C and is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ERG-2SJ513A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51kR |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
