The ERG-2SJ560A is a 700V axial fixed resistor with a tolerance of 5%. It has a maximum power dissipation of 2W and is rated for operation between -55°C and 200°C. The resistor is packaged in a tape and reel format with 3000 units per package. It features a cylindrical construction with tin contact plating and a lead diameter of 0.8mm.
Panasonic ERG-2SJ560A technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.