The ERG-2SJ620 is a 700V 5% axial through-hole fixed resistor from Panasonic. It features a cylindrical construction with tin contact plating and is conformal coated. The resistor has a diameter of 4mm and a lead diameter of 0.8mm, with a length of 12mm. It operates over a temperature range of -55°C to 200°C and has a maximum power dissipation of 2W. The ERG-2SJ620 is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ERG-2SJ620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-2SJ620 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-2SJ620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.