This 700V 5% axial through-hole fixed resistor features a cylindrical construction with a tin contact plating, a 4mm diameter, and a 0.8mm lead diameter. It has a maximum operating temperature of 200°C and a maximum power dissipation of 2W. The resistor is available in a package quantity of 3000 and is packaged in tape and reel. It has a resistance of 68R and is part of the ERG series.
Panasonic ERG-2SJ680A technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.