
1k Ohm 3W 5% axial through-hole fixed resistor. Features metal film/metal oxide construction with a conformal cylindrical package. Operates from -55°C to 200°C, with a maximum power dissipation of 3W and a voltage rating of 700V. Tin plated contacts and lead-free composition ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERG-3SJ102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film, Metal Oxide |
| RoHS Compliant | Yes |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
