The ERG-3SJ111A is a 700V axial fixed resistor with a 5% tolerance, rated for 3W of power dissipation. It is designed for through-hole mounting and features a 5.5mm diameter with 0.8mm lead diameter. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in quantities of 1500 per reel.
Sign in to ask questions about the Panasonic ERG-3SJ111A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-3SJ111A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ111A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.