The ERG-3SJ182A is a through-hole resistor with a voltage rating of 700V and a resistance of 1.8kR. It has a tolerance of 5% and a maximum power dissipation of 3W. The resistor is packaged in an axial configuration with a diameter of 5.5mm and a lead diameter of 0.8mm. It is available in quantities of 1500 in an ammo pack. The ERG-3SJ182A operates over a temperature range of -55°C to 200°C.
Sign in to ask questions about the Panasonic ERG-3SJ182A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERG-3SJ182A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 1.8kR |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERG-3SJ182A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
