The ERG-3SJ221A is a 2-terminal through-hole resistor with a voltage rating of 700V and a resistance of 220 ohms. It has a cylindrical construction with a conformal package and is plated with tin. The resistor has a diameter of 5.5mm and a length of 15mm, with a lead diameter of 0.8mm. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 3W. The ERG-3SJ221A is lead-free and available in an ammo pack with 1500 units per package.
Panasonic ERG-3SJ221A technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 220R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| Weight | 0.051853oz |
| RoHS | Compliant |
No datasheet is available for this part.