
The ERG-3SJ242A is a through-hole fixed resistor from Panasonic with a voltage rating of 700V and a tolerance of 5%. It has a maximum power dissipation of 3W and is available in a package quantity of 1500 units per reel. The resistor features a lead diameter of 0.8mm and a length of 0.591inch. It is suitable for operation over a temperature range of -55°C to 235°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 2.4kR |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |