
The ERG-3SJ620A is a 700V rated axial through-hole fixed resistor from Panasonic. It features a 5% tolerance and a maximum power dissipation of 3W. The resistor is available in a package quantity of 1500 and is packaged in tape and reel. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Panasonic ERG-3SJ620A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 62R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.