The ERG-3SJ821A is a 700V 5% axial fixed resistor with a resistance of 820R and a maximum power dissipation of 3W. It is designed for through-hole mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. This resistor is packaged in an ammo pack with 1500 units per package and features tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 820R |
| Series | ERG |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |