
Res Metal Oxide Film 100 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Automotive Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ERG1SJ101 technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 5 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.