
Surface mount chip resistor featuring 18.7 kΩ resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a 750mW power dissipation rating. Designed for automotive applications with AEC-Q200 qualification, it is housed in a 2010 (5025 metric) case code with tin contact plating. The component supports a 200V voltage rating and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-12SF1872U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-12SF1872U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 18.7kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12SF1872U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.