
The ERJ-12SF2740U is a 200V 1% SMD/SMT chip resistor from Panasonic with a maximum power dissipation of 750mW and a maximum operating temperature of 155°C. It is available in a 2010 case code with a height of 0.028inch and a width of 2.5mm. The resistor features automotive AEC-Q200 compliance and is packaged in tape and reel quantities of 5000. It has a resistance of 274 ohms and a tolerance of 1%.
Panasonic ERJ-12SF2740U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 274R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12SF2740U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.