The ERJ-12SF3320U is a 200V 332R 1% chip resistor from Panasonic, designed for surface mount applications. It features a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 750mW. The resistor is lead free and RoHS compliant, packaged in a tape and reel format with 1 unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-12SF3320U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-12SF3320U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 332R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12SF3320U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.