The ERJ-12SF5900U is a 200V 590R 1% chip resistor from Panasonic. It is a surface mount device with a maximum power dissipation of 750mW and a resistance of 590 ohms. The resistor is available in a tape and reel packaging and is RoHS compliant. It has a temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
Panasonic ERJ-12SF5900U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 590R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12SF5900U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.