The ERJ-12SF61R9U is a 200V rated, 61.9 ohm, 1% tolerance SMD/SMT chip resistor from Panasonic. It features a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 750mW. The resistor is available in a 2010 package, with a height of 0.028 inch and a length of 0.197 inch. It is suitable for use in automotive applications, meeting the AEC-Q200 standard.
Panasonic ERJ-12SF61R9U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 61.9R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12SF61R9U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.