Panasonic's ERJ-12SF90R9U is a 200V surface mount chip resistor with a resistance of 90.9 ohms and a tolerance of 1%. It features a maximum power dissipation of 750mW and operates within a temperature range of -55°C to 155°C. This resistor is lead free and RoHS compliant, and is packaged in a tape and reel format.
Panasonic ERJ-12SF90R9U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 90.9R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12SF90R9U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.