
Surface mount chip resistor with 330mΩ resistance and 5% tolerance. Features a 2010 case code (5025 metric) and 500mW power dissipation. Operates from -55°C to 125°C with a 200V voltage rating. Constructed with tin plating and suitable for automotive applications (AEC-Q200).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-12ZQJR33U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330mR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZQJR33U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.