
This 200V 5% surface mount chip resistor from Panasonic features a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 125°C. It is packaged in a 2010 case code and is lead free and RoHS compliant. The resistor has a tin contact plating and is designed for surface mount applications.
Sign in to ask questions about the Panasonic ERJ-12ZQJR39U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-12ZQJR39U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 390mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZQJR39U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
