Surface mount chip resistor with 470mΩ resistance and 5% tolerance. Features a 2010 (5025 metric) case code, 500mW power dissipation, and 200V DC rated voltage. Operating temperature range is -55°C to 125°C. Constructed with tin contact plating and designed for automotive AEC-Q200 compliance.
Panasonic ERJ-12ZQJR47U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470mR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZQJR47U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.