
The ERJ-12ZQJR82U is a surface mount chip resistor from Panasonic with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 200V and a tolerance of 5%. The resistor is packaged in a tape and reel format with 5000 units per package. It is compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-12ZQJR82U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 820mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZQJR82U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
