
Thick film chip resistor, 150k Ohm resistance with 5% tolerance. Features a 2010 (5025 metric) SMD case code, 750mW power dissipation, and 200V voltage rating. Operating temperature range from -55°C to 155°C. Surface mount termination with tin contact plating, suitable for automotive AEC-Q200 applications. Packaged on tape and reel.
Panasonic ERJ-12ZYJ154U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ154U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.