
Thick film chip resistor, 390k Ohm resistance with 5% tolerance, rated at 0.75W and 200V. Features a 2010 (5025 metric) case code, surface mount termination, and tin contact plating. Operating temperature range from -55°C to 155°C, with a 200ppm/°C temperature coefficient. Automotive AEC-Q200 qualified, supplied in tape and reel packaging.
Panasonic ERJ-12ZYJ394U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 390kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-12ZYJ394U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.