121k Ohm 1% tolerance thick film chip resistor, 1210 case size (3225 metric), rated for 0.5W power dissipation and 200V DC. Features a molded construction with tin contact plating, operating temperature range of -55°C to +155°C, and 100ppm/°C temperature coefficient. Automotive AEC-Q200 qualified, surface mount termination, supplied on tape and reel in 5000-piece quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-14NF1213U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 121kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-14NF1213U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.